Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5450E

DigiKey Part Number
5450E-ND
Manufacturer
Manufacturer Product Number
5450E
Description
KNOB KNURLED 0.250" PLASTIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
-
Packaging
Bag
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.688" (17.48mm)
Height
0.406" (10.31mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
8-32 Set Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
562,78400 Kč313,92 Kč
1058,89900 Kč588,99 Kč
2554,42680 Kč1 360,67 Kč
5051,45340 Kč2 572,67 Kč
10048,79520 Kč4 879,52 Kč
25045,70508 Kč11 426,27 Kč
50043,64938 Kč21 824,69 Kč
1 00041,80744 Kč41 807,44 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč