
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.484" (12.29mm), 0.594" (15.09mm) Skirt | |
Height | 0.547" (13.90mm) | |
Indicator | Dot on Top | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 5 | 69,71400 Kč | 348,57 Kč |
| 10 | 65,47200 Kč | 654,72 Kč |
| 25 | 60,53320 Kč | 1 513,33 Kč |
| 50 | 57,26160 Kč | 2 863,08 Kč |
| 100 | 54,33020 Kč | 5 433,02 Kč |
| 250 | 50,92520 Kč | 12 731,30 Kč |
| 500 | 48,65908 Kč | 24 329,54 Kč |
| 1 000 | 46,62837 Kč | 46 628,37 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |




