


SXBMFG-P18MJH0-0002 | |
|---|---|
DigiKey Part Number | 1907-SXBMFG-P18MJH0-0002-ND |
Manufacturer | |
Manufacturer Product Number | SXBMFG-P18MJH0-0002 |
Description | STRAIGHT PLUG, SIZE 3.5, IP68, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | 3.5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | F | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.358" ~ 0.413" (9.10mm ~ 10.50mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,32000 Kč | 2 304,32 Kč |
| 10 | 1 958,84000 Kč | 19 588,40 Kč |
| 25 | 1 836,30880 Kč | 45 907,72 Kč |
| 50 | 1 748,78060 Kč | 87 439,03 Kč |
| 100 | 1 665,42700 Kč | 166 542,70 Kč |
| Unit Price without VAT: | 2 304,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 788,22720 Kč |



