18 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU MEDI-SNAP Plastic Circular Connector

GXBMFG-P18LJH0-0002

DigiKey Part Number
1907-GXBMFG-P18LJH0-0002-ND
Manufacturer
Manufacturer Product Number
GXBMFG-P18LJH0-0002
Description
RECEPTACLE FOR FRONT PANEL MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Shell Size - Insert
3.5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
F
Primary Material
Plastic
Shell Material
Polyetherimide (PEI)
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 750,74000 Kč2 750,74 Kč
102 338,29500 Kč23 382,95 Kč
252 192,03160 Kč54 800,79 Kč
502 087,55820 Kč104 377,91 Kč
1002 009,77110 Kč200 977,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 750,74000 Kč
Unit Price with VAT:3 328,39540 Kč