


GXBMFG-P18LJH0-0001 | |
|---|---|
DigiKey Part Number | 1907-GXBMFG-P18LJH0-0001-ND |
Manufacturer | |
Manufacturer Product Number | GXBMFG-P18LJH0-0001 |
Description | RECEPTACLE FOR REAR PANEL MOUNTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | 3.5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | F | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 683,96000 Kč | 2 683,96 Kč |
| 10 | 2 281,53800 Kč | 22 815,38 Kč |
| 25 | 2 138,83120 Kč | 53 470,78 Kč |
| 50 | 2 036,87740 Kč | 101 843,87 Kč |
| 100 | 1 956,48870 Kč | 195 648,87 Kč |
| Unit Price without VAT: | 2 683,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 247,59160 Kč |


