4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S22L0C-P04MPN0-720S

DigiKey Part Number
1907-S22L0C-P04MPN0-720S-ND
Manufacturer
Manufacturer Product Number
S22L0C-P04MPN0-720S
Description
ODU MINI-SNAP PLUG, STY 2, SZ 2,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
15A
Voltage Rating
600V
Cable Opening
0.236" ~ 0.283" (6.00mm ~ 7.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 842,99000 Kč1 842,99 Kč
101 566,55600 Kč15 665,56 Kč
251 468,54120 Kč36 713,53 Kč
501 398,52560 Kč69 926,28 Kč
1001 331,86320 Kč133 186,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 842,99000 Kč
Unit Price with VAT:2 230,01790 Kč