
LPC_040_CTP | |
|---|---|
DigiKey Part Number | LPC_040_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_040_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 9,56250 Kč | 956,25 Kč |
| 500 | 7,90406 Kč | 3 952,03 Kč |
| 1 000 | 7,19433 Kč | 7 194,33 Kč |
| 2 000 | 6,17425 Kč | 12 348,50 Kč |
| 5 000 | 5,87805 Kč | 29 390,25 Kč |
| 10 000 | 5,71309 Kč | 57 130,90 Kč |
| 25 000 | 5,24950 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |






