

K11MA7-P02LPH0-6530 | |
|---|---|
DigiKey Part Number | K11MA7-P02LPH0-6530-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P02LPH0-6530 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P02LPH0-6530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, White | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 14A | |
Voltage Rating | - | |
Cable Opening | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,06000 Kč | 398,06 Kč |
| 10 | 338,31600 Kč | 3 383,16 Kč |
| 25 | 317,13080 Kč | 7 928,27 Kč |
| 50 | 301,99600 Kč | 15 099,80 Kč |
| 100 | 287,58720 Kč | 28 758,72 Kč |
| 250 | 269,59660 Kč | 67 399,15 Kč |
| 500 | 256,74516 Kč | 128 372,58 Kč |
| Unit Price without VAT: | 398,06000 Kč |
|---|---|
| Unit Price with VAT: | 481,65260 Kč |











