
MEB-500A24F AA | |
|---|---|
DigiKey Part Number | 1145-MEB-500A24FAA-ND |
Manufacturer | |
Manufacturer Product Number | MEB-500A24F AA |
Description | AC/DC CONVERTER 24V 504W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 3.35" W x 1.61" H (165.1mm x 85.1mm x 40.9mm) | |
Approval Agency | CB, CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 546,98000 Kč | 3 546,98 Kč |
| 5 | 3 436,15400 Kč | 17 180,77 Kč |
| 10 | 3 325,30600 Kč | 33 253,06 Kč |
| 25 | 3 214,45800 Kč | 80 361,45 Kč |
| 50 | 3 103,61780 Kč | 155 180,89 Kč |
| Unit Price without VAT: | 3 546,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 291,84580 Kč |





