
MEB-750A24B AAA | |
|---|---|
DigiKey Part Number | 1145-MEB-750A24BAAA-ND |
Manufacturer | |
Manufacturer Product Number | MEB-750A24B AAA |
Description | AC/DC CONVERTER 24V 625W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 26.04 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 656,65000 Kč | 5 656,65 Kč |
| 5 | 5 479,80600 Kč | 27 399,03 Kč |
| 10 | 5 303,04500 Kč | 53 030,45 Kč |
| 25 | 5 126,28360 Kč | 128 157,09 Kč |
| Unit Price without VAT: | 5 656,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 844,54650 Kč |


