1.00' (304.8mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P005-12N

DigiKey Part Number
TL449-ND
Manufacturer
Manufacturer Product Number
P005-12N
Description
CORD 14AWG IEC320C14 - 320C13 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
1.00' (304.8mm)
Part Status
Active
Approval Agency Marking
CSA, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
IEC 320-C14
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
100 ~ 250VAC
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,87000 Kč253,87 Kč
10215,81700 Kč2 158,17 Kč
25202,29480 Kč5 057,37 Kč
50192,63980 Kč9 631,99 Kč
100183,44690 Kč18 344,69 Kč
250171,96776 Kč42 991,94 Kč
500163,76844 Kč81 884,22 Kč
1 000160,37223 Kč160 372,23 Kč
Manufacturers Standard Package
Unit Price without VAT:253,87000 Kč
Unit Price with VAT:307,18270 Kč