
TWR-KM34Z50MV3 | |
|---|---|
DigiKey Part Number | TWR-KM34Z50MV3-ND |
Manufacturer | |
Manufacturer Product Number | TWR-KM34Z50MV3 |
Description | TOWER SYSTEM KM1X/KM3X EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KM1x, KM3x Tower System Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KM1x, KM3x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 568,95000 Kč | 4 568,95 Kč |
| Unit Price without VAT: | 4 568,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 528,42950 Kč |




