ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 44-MAPLGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKM14Z128ACHH5

DigiKey Part Number
568-14316-ND
Manufacturer
Manufacturer Product Number
MKM14Z128ACHH5
Description
IC MCU 32BIT 128KB FLSH 44MAPLGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 44-MAPLGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MKM14Z128ACHH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 5x16b, 4x24b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-MAPLGA (5x5)
Package / Case
44-VFLGA Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1125,36000 Kč125,36 Kč
1095,96100 Kč959,61 Kč
2588,60320 Kč2 215,08 Kč
10080,51470 Kč8 051,47 Kč
49074,39592 Kč36 454,00 Kč
98072,47246 Kč71 023,01 Kč
1 47071,50933 Kč105 118,72 Kč
2 94070,09682 Kč206 084,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,36000 Kč
Unit Price with VAT:151,68560 Kč