
MKM14Z64ACHH5 | |
|---|---|
DigiKey Part Number | 568-13754-ND |
Manufacturer | |
Manufacturer Product Number | MKM14Z64ACHH5 |
Description | IC MCU 32BIT 64KB FLASH 44MAPLGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 44-MAPLGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKM14Z64ACHH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 5x16b, 4x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-MAPLGA (5x5) | |
Package / Case | 44-VFLGA Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 89,61900 Kč | 896,19 Kč |
| 25 | 82,67320 Kč | 2 066,83 Kč |
| 100 | 75,04900 Kč | 7 504,90 Kč |
| 490 | 69,28012 Kč | 33 947,26 Kč |
| 980 | 67,46636 Kč | 66 117,03 Kč |
| 1 470 | 66,55795 Kč | 97 840,19 Kč |
| 2 940 | 65,22565 Kč | 191 763,41 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |




