KL2x Tower System Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-KL25Z48M

DigiKey Part Number
TWR-KL25Z48M-ND
Manufacturer
Manufacturer Product Number
TWR-KL25Z48M
Description
TOWER SYSTEM KL2X EVAL BRD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
KL2x Tower System Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M0+
Mfr
Platform
Series
Utilized IC / Part
KL2x
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), Cable(s)
Type
MCU 32-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 363,80000 Kč4 363,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 363,80000 Kč
Unit Price with VAT:5 280,19800 Kč