


MKL14Z32VFM4 | |
|---|---|
DigiKey Part Number | MKL14Z32VFM4-ND |
Manufacturer | |
Manufacturer Product Number | MKL14Z32VFM4 |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKL14Z32VFM4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount, Wettable Flank |
Speed 48MHz | Supplier Device Package 32-HVQFN (5x5) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 10 | 92,39000 Kč | 923,90 Kč |
| 25 | 85,27400 Kč | 2 131,85 Kč |
| 100 | 77,45730 Kč | 7 745,73 Kč |
| 490 | 71,54033 Kč | 35 054,76 Kč |
| 980 | 69,67971 Kč | 68 286,12 Kč |
| 1 470 | 68,74810 Kč | 101 059,71 Kč |
| 2 940 | 67,38213 Kč | 198 103,46 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |











