


MKL24Z32VFM4 | |
|---|---|
DigiKey Part Number | MKL24Z32VFM4-ND |
Manufacturer | |
Manufacturer Product Number | MKL24Z32VFM4 |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKL24Z32VFM4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 7x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount, Wettable Flank |
Speed 48MHz | Supplier Device Package 32-HVQFN (5x5) |
Connectivity I2C, LINbus, SPI, UART/USART, USB, USB OTG | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 103,88100 Kč | 1 038,81 Kč |
| 25 | 96,01880 Kč | 2 400,47 Kč |
| 100 | 87,36790 Kč | 8 736,79 Kč |
| 490 | 80,82655 Kč | 39 605,01 Kč |
| 980 | 78,77037 Kč | 77 194,96 Kč |
| 1 470 | 77,73994 Kč | 114 277,71 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |











