
TWR-56F8200 | |
|---|---|
DigiKey Part Number | TWR-56F8200-ND |
Manufacturer | |
Manufacturer Product Number | TWR-56F8200 |
Description | TOWER SYST MC56F823XX/827XX EVAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MC56F823xx, MC56F827xx Tower System - 56800EX DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DSP | |
Core Processor | 56800EX | |
Platform | ||
Utilized IC / Part | MC56F823xx, MC56F827xx | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 028,85000 Kč | 10 028,85 Kč |
| Unit Price without VAT: | 10 028,85000 Kč |
|---|---|
| Unit Price with VAT: | 12 134,90850 Kč |





