56800EX 56F8xxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56800EX 56F8xxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MC56F82348MLHR

DigiKey Part Number
MC56F82348MLHR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC56F82348MLHR
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800EX 56F8xxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
56800EX
Core Size
32-Bit
Speed
50MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500100,07297 Kč150 109,45 Kč
Manufacturers Standard Package
Unit Price without VAT:100,07297 Kč
Unit Price with VAT:121,08829 Kč