


MC56F82748VLHR | |
|---|---|
DigiKey Part Number | 568-15087-2-ND - Tape & Reel (TR) 568-15087-1-ND - Cut Tape (CT) 568-15087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC56F82748VLHR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800EX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 155,23800 Kč | 1 552,38 Kč |
| 25 | 144,15560 Kč | 3 603,89 Kč |
| 100 | 131,97450 Kč | 13 197,45 Kč |
| 250 | 128,30196 Kč | 32 075,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 100,42559 Kč | 150 638,39 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |





