
HVP-56F82748 | |
|---|---|
DigiKey Part Number | HVP-56F82748-ND |
Manufacturer | |
Manufacturer Product Number | HVP-56F82748 |
Description | HI-VOLT DEV PLATFORM MC56F82748 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC56F82748 High-Voltage Dev Platform - 56800EX DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Core Processor | 56800EX | |
Platform | ||
Utilized IC / Part | MC56F82748 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,68000 Kč | 1 436,68 Kč |
| Unit Price without VAT: | 1 436,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 738,38280 Kč |



