Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJA1442ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1442ATK/0ZTR-ND - Tape & Reel (TR) 568-TJA1442ATK/0ZCT-ND - Cut Tape (CT) 568-TJA1442ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1442ATK/0Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1441ATK/0Z | NXP USA Inc. | 8 663 | 568-TJA1441ATK/0ZCT-ND | 33,18000 Kč | Parametric Equivalent |
| TJA1441ATK/S1Z | NXP USA Inc. | 0 | 568-TJA1441ATK/S1ZTR-ND | 17,65596 Kč | Parametric Equivalent |
| TJA1441BTK/0Z | NXP USA Inc. | 11 614 | 568-TJA1441BTK/0ZCT-ND | 33,18000 Kč | Parametric Equivalent |
| TJA1441BTK/S1Z | NXP USA Inc. | 0 | 568-TJA1441BTK/S1ZTR-ND | 17,65596 Kč | Parametric Equivalent |
| TJA1441DTK/0Z | NXP USA Inc. | 26 437 | 568-TJA1441DTK/0ZCT-ND | 33,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 22,79106 Kč | 136 746,36 Kč |
| Unit Price without VAT: | 22,79106 Kč |
|---|---|
| Unit Price with VAT: | 27,57718 Kč |











