
TJA1441BTK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1441BTK/0ZTR-ND - Tape & Reel (TR) 568-TJA1441BTK/0ZCT-ND - Cut Tape (CT) 568-TJA1441BTK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1441BTK/0Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1441BTK/0Z Models |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,03960 Kč | 550,99 Kč |
| 100 | 19,58060 Kč | 1 958,06 Kč |
| 250 | 18,40600 Kč | 4 601,50 Kč |
| 500 | 17,69838 Kč | 8 849,19 Kč |
| 1 000 | 17,54131 Kč | 17 541,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 16,35503 Kč | 98 130,18 Kč |
| 12 000 | 16,05946 Kč | 192 713,52 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

