
TJA1057BTK/0J | |
|---|---|
DigiKey Part Number | 568-TJA1057BTK/0JTR-ND - Tape & Reel (TR) 568-TJA1057BTK/0JCT-ND - Cut Tape (CT) 568-TJA1057BTK/0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057BTK/0J |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,29000 Kč | 22,29 Kč |
| 10 | 16,78900 Kč | 167,89 Kč |
| 25 | 14,79760 Kč | 369,94 Kč |
| 100 | 11,75850 Kč | 1 175,85 Kč |
| 250 | 10,29668 Kč | 2 574,17 Kč |
| 500 | 9,10770 Kč | 4 553,85 Kč |
| 1 000 | 8,24868 Kč | 8 248,68 Kč |
| 2 500 | 7,72693 Kč | 19 317,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,41335 Kč | 38 480,10 Kč |
| 12 000 | 6,35956 Kč | 76 314,72 Kč |
| 18 000 | 6,28251 Kč | 113 085,18 Kč |
| Unit Price without VAT: | 22,29000 Kč |
|---|---|
| Unit Price with VAT: | 26,97090 Kč |



