
TJA1057CTK/0J | |
|---|---|
DigiKey Part Number | 568-TJA1057CTK/0JTR-ND - Tape & Reel (TR) 568-TJA1057CTK/0JCT-ND - Cut Tape (CT) 568-TJA1057CTK/0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057CTK/0J |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 300 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1044CTK/0J | NXP USA Inc. | 3 025 | 568-TJA1044CTK/0JCT-ND | 15,33000 Kč | Parametric Equivalent |
| TJA1057BTK/0J | NXP USA Inc. | 4 246 | 568-TJA1057BTK/0JCT-ND | 15,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 9,80200 Kč | 245,05 Kč |
| 100 | 8,57770 Kč | 857,77 Kč |
| 250 | 7,99436 Kč | 1 998,59 Kč |
| 500 | 7,64244 Kč | 3 821,22 Kč |
| 1 000 | 7,35287 Kč | 7 352,87 Kč |
| 2 500 | 7,31209 Kč | 18 280,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,95198 Kč | 41 711,88 Kč |
| 12 000 | 6,80503 Kč | 81 660,36 Kč |
| 18 000 | 6,73142 Kč | 121 165,56 Kč |
| 30 000 | 6,69080 Kč | 200 724,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


