
TJA1051T/E/1J | |
|---|---|
DigiKey Part Number | 568-TJA1051T/E/1JTR-ND - Tape & Reel (TR) 568-TJA1051T/E/1JCT-ND - Cut Tape (CT) 568-TJA1051T/E/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T/E/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, Silent Mode, OFF Mode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,49700 Kč | 184,97 Kč |
| 25 | 16,73080 Kč | 418,27 Kč |
| 100 | 14,80180 Kč | 1 480,18 Kč |
| 250 | 13,87860 Kč | 3 469,65 Kč |
| 500 | 13,32328 Kč | 6 661,64 Kč |
| 1 000 | 12,86586 Kč | 12 865,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,38285 Kč | 30 957,12 Kč |
| 5 000 | 12,09173 Kč | 60 458,65 Kč |
| 7 500 | 11,94606 Kč | 89 595,45 Kč |
| 12 500 | 11,78451 Kč | 147 306,38 Kč |
| 17 500 | 11,69015 Kč | 204 577,62 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |












