
TJA1051T/E,118 | |
|---|---|
DigiKey Part Number | 568-8685-2-ND - Tape & Reel (TR) 568-8685-1-ND - Cut Tape (CT) 568-8685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T/E,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,12000 Kč | 28,12 Kč |
| 10 | 20,51800 Kč | 205,18 Kč |
| 25 | 18,58880 Kč | 464,72 Kč |
| 100 | 16,47030 Kč | 1 647,03 Kč |
| 250 | 15,46168 Kč | 3 865,42 Kč |
| 500 | 14,85304 Kč | 7 426,52 Kč |
| 1 000 | 14,35249 Kč | 14 352,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,82387 Kč | 34 559,67 Kč |
| 5 000 | 13,50542 Kč | 67 527,10 Kč |
| 7 500 | 13,34586 Kč | 100 093,95 Kč |
| 12 500 | 13,16913 Kč | 164 614,12 Kč |
| Unit Price without VAT: | 28,12000 Kč |
|---|---|
| Unit Price with VAT: | 34,02520 Kč |














