ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 124-VFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4248BZI-L489

DigiKey Part Number
448-CY8C4248BZI-L489-ND
Manufacturer
Manufacturer Product Number
CY8C4248BZI-L489
Description
IC MCU 32BIT 256KB FLSH 124VFBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 124-VFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
CY8C4248BZI-L489 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT
Number of I/O
98
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
124-VFBGA (9x9)
Package / Case
124-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 271
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1287,88000 Kč287,88 Kč
10226,73600 Kč2 267,36 Kč
25211,44160 Kč5 286,04 Kč
100194,62000 Kč19 462,00 Kč
260186,30558 Kč48 439,45 Kč
520181,52610 Kč94 393,57 Kč
1 040177,59341 Kč184 697,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:287,88000 Kč
Unit Price with VAT:348,33480 Kč