
TJA1046VTKZ | |
|---|---|
DigiKey Part Number | 568-14787-2-ND - Tape & Reel (TR) 568-14787-1-ND - Cut Tape (CT) 568-14787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1046VTKZ |
Description | IC TRANSCEIVER 2/2 14HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 10 | 44,92100 Kč | 449,21 Kč |
| 25 | 41,11480 Kč | 1 027,87 Kč |
| 100 | 36,93220 Kč | 3 693,22 Kč |
| 250 | 34,93880 Kč | 8 734,70 Kč |
| 500 | 33,73642 Kč | 16 868,21 Kč |
| 1 000 | 32,74685 Kč | 32 746,85 Kč |
| 2 500 | 31,70240 Kč | 79 256,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 28,84113 Kč | 173 046,78 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |








