
TPS3710QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-50418-2-ND - Tape & Reel (TR) 296-50418-1-ND - Cut Tape (CT) 296-50418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3710QDSERQ1 |
Description | IC COMPARATOR 1 GEN PUR 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3710QDSERQ1 Models |
Category | Propagation Delay (Max) 29µs (Typ) |
Manufacturer Texas Instruments | Hysteresis 5.5mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 1 | Package / Case 6-WFDFN |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 18V | Supplier Device Package 6-WSON (1.5x1.5) |
Current - Output (Typ) 40mA | Base Product Number |
Current - Quiescent (Max) 5.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 36,03800 Kč | 360,38 Kč |
| 25 | 32,89320 Kč | 822,33 Kč |
| 100 | 29,42710 Kč | 2 942,71 Kč |
| 250 | 27,77368 Kč | 6 943,42 Kč |
| 500 | 26,96282 Kč | 13 481,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,94415 Kč | 74 832,45 Kč |
| 6 000 | 24,44824 Kč | 146 689,44 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |










