
MAX14871EUE+ | |
|---|---|
DigiKey Part Number | MAX14871EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14871EUE+ |
Description | IC MOTOR DRIVER 4.5V-36V 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14871EUE+ Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output 3A |
Packaging Tube | Voltage - Supply 4.5V ~ 36V |
Part Status Active | Voltage - Load 4.5V ~ 36V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface PWM | Supplier Device Package 16-TSSOP-EP |
Technology Bi-CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,22000 Kč | 127,22 Kč |
| 10 | 97,45800 Kč | 974,58 Kč |
| 96 | 82,07292 Kč | 7 879,00 Kč |
| 192 | 79,00323 Kč | 15 168,62 Kč |
| 288 | 77,46587 Kč | 22 310,17 Kč |
| 576 | 75,21123 Kč | 43 321,67 Kč |
| 1 056 | 73,56896 Kč | 77 688,82 Kč |
| 2 592 | 71,59648 Kč | 185 578,08 Kč |
| Unit Price without VAT: | 127,22000 Kč |
|---|---|
| Unit Price with VAT: | 153,93620 Kč |










