PowerPC G2_LE Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5200CVR400B

DigiKey Part Number
SPC5200CVR400B-ND
Manufacturer
Manufacturer Product Number
SPC5200CVR400B
Description
IC MPU MPC52XX 400MHZ 272BGA
Customer Reference
Detailed Description
PowerPC G2_LE Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Core Processor
PowerPC G2_LE
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
-
RAM Controllers
DDR, SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 1.1 (2)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
272-BBGA
Supplier Device Package
272-PBGA (27x27)
Additional Interfaces
AC97, CAN, J1850, I2C, I2S, IrDA, PCI, PSC, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 16.06.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2001 013,85905 Kč202 771,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 013,85905 Kč
Unit Price with VAT:1 226,76945 Kč