
MPC5200CVR400BR2 | |
|---|---|
DigiKey Part Number | 568-15227-2-ND - Tape & Reel (TR) 568-15227-1-ND - Cut Tape (CT) 568-15227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC5200CVR400BR2 |
Description | IC MPU MPC52XX 400MHZ 272BGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | MPC5200CVR400BR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Core Processor | PowerPC e300 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 1.1 (2) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-PBGA (27x27) | |
Additional Interfaces | AC97, CAN, J1850, I2C, I2S, IrDA, PCI, PSC, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 644,35000 Kč | 1 644,35 Kč |
| 10 | 1 366,44500 Kč | 13 664,45 Kč |
| 25 | 1 297,06320 Kč | 32 426,58 Kč |
| 100 | 1 291,63110 Kč | 129 163,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 185,14350 Kč | 592 571,75 Kč |
| Unit Price without VAT: | 1 644,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 989,66350 Kč |


