


SJA1124AHG/0Z | |
|---|---|
DigiKey Part Number | 568-14792-2-ND - Tape & Reel (TR) 568-14792-1-ND - Cut Tape (CT) 568-14792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1124AHG/0Z |
Description | IC TRANSCEIVER FULL 4/4 24DHVQFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full LIN 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SJA1124AHG/0Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 Kč | 90,94 Kč |
| 10 | 69,00200 Kč | 690,02 Kč |
| 25 | 63,49520 Kč | 1 587,38 Kč |
| 100 | 57,44330 Kč | 5 744,33 Kč |
| 250 | 54,55740 Kč | 13 639,35 Kč |
| 500 | 52,81740 Kč | 26 408,70 Kč |
| 1 000 | 51,38558 Kč | 51 385,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,61674 Kč | 148 850,22 Kč |
| Unit Price without VAT: | 90,94000 Kč |
|---|---|
| Unit Price with VAT: | 110,03740 Kč |










