


A780MS337M1VLAV020 | |
|---|---|
DigiKey Part Number | 399-A780MS337M1VLAV020TR-ND - Tape & Reel (TR) 399-A780MS337M1VLAV020CT-ND - Cut Tape (CT) 399-A780MS337M1VLAV020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS337M1VLAV020 |
Description | CAP ALUM HYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS337M1VLAV020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 880 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 37,37600 Kč | 373,76 Kč |
| 50 | 29,49800 Kč | 1 474,90 Kč |
| 100 | 27,01390 Kč | 2 701,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,22905 Kč | 9 291,62 Kč |
| 800 | 21,80144 Kč | 17 441,15 Kč |
| 1 200 | 21,08147 Kč | 25 297,76 Kč |
| 2 000 | 20,27893 Kč | 40 557,86 Kč |
| 2 800 | 19,80711 Kč | 55 459,91 Kč |
| 4 000 | 19,35160 Kč | 77 406,40 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

