
SJA1105PELY | |
|---|---|
DigiKey Part Number | 568-13849-2-ND - Tape & Reel (TR) 568-13849-1-ND - Cut Tape (CT) 568-13849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1105PELY |
Description | IC ETHERNET SWITCH SPI 159LFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3 SPI Interface 159-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | SPI | |
Standards | IEEE 802.3 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 159-LFBGA | |
Supplier Device Package | 159-LFBGA (12x12) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,68000 Kč | 192,68 Kč |
| 10 | 149,95500 Kč | 1 499,55 Kč |
| 25 | 139,26120 Kč | 3 481,53 Kč |
| 100 | 127,51710 Kč | 12 751,71 Kč |
| 250 | 121,91884 Kč | 30 479,71 Kč |
| 500 | 118,54354 Kč | 59 271,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 115,76647 Kč | 115 766,47 Kč |
| Unit Price without VAT: | 192,68000 Kč |
|---|---|
| Unit Price with VAT: | 233,14280 Kč |







