
SJA1105SELY | |
|---|---|
DigiKey Part Number | 568-13852-2-ND - Tape & Reel (TR) 568-13852-1-ND - Cut Tape (CT) 568-13852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1105SELY |
Description | IC ETHERNET SWITCH SPI 159LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3 SPI Interface 159-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | SPI | |
Standards | IEEE 802.3 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 159-LFBGA | |
Supplier Device Package | 159-LFBGA (12x12) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,69000 Kč | 300,69 Kč |
| 10 | 237,21400 Kč | 2 372,14 Kč |
| 25 | 221,33560 Kč | 5 533,39 Kč |
| 100 | 203,88640 Kč | 20 388,64 Kč |
| 250 | 203,65288 Kč | 50 913,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 190,05059 Kč | 190 050,59 Kč |
| Unit Price without VAT: | 300,69000 Kč |
|---|---|
| Unit Price with VAT: | 363,83490 Kč |



