


SJA1105SMBEVM | |
|---|---|
DigiKey Part Number | 568-SJA1105SMBEVM-ND |
Manufacturer | |
Manufacturer Product Number | SJA1105SMBEVM |
Description | EVAL BOARD FOR SJA1105S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SJA1105S - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | SJA1105S | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 422,60000 Kč | 4 422,60 Kč |
| Unit Price without VAT: | 4 422,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 351,34600 Kč |


