
SJA1105Q-EVB | |
|---|---|
DigiKey Part Number | SJA1105Q-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SJA1105Q-EVB |
Description | EVAL BOARD FOR SJA1105 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SJA1105 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | SJA1105 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 537,10000 Kč | 6 537,10 Kč |
| Unit Price without VAT: | 6 537,10000 Kč |
|---|---|
| Unit Price with VAT: | 7 909,89100 Kč |



