MFRC52302HN1,157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGTL5000XNBA3R2

DigiKey Part Number
568-SGTL5000XNBA3R2TR-ND - Tape & Reel (TR)
568-SGTL5000XNBA3R2CT-ND - Cut Tape (CT)
568-SGTL5000XNBA3R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGTL5000XNBA3R2
Description
IC AUDIO CODEC STEREO 32HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface I2C, I2S, PCM, SPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, I2S, PCM, SPI
Resolution (Bits)
-
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
87 / 100
Voltage - Supply, Analog
1.62V ~ 3.6V
Voltage - Supply, Digital
1.1V ~ 2V, 1.62V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,19000 Kč108,19 Kč
1082,60000 Kč826,00 Kč
2576,18320 Kč1 904,58 Kč
10069,13000 Kč6 913,00 Kč
25065,76692 Kč16 441,73 Kč
50063,74042 Kč31 870,21 Kč
1 00062,07200 Kč62 072,00 Kč
2 50060,31110 Kč150 777,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00059,25008 Kč296 250,40 Kč
Manufacturers Standard Package
Unit Price without VAT:108,19000 Kč
Unit Price with VAT:130,90990 Kč