
TPS6521904RSMR | |
|---|---|
DigiKey Part Number | 296-TPS6521904RSMRTR-ND - Tape & Reel (TR) 296-TPS6521904RSMRCT-ND - Cut Tape (CT) 296-TPS6521904RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521904RSMR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 250µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 51,80200 Kč | 518,02 Kč |
| 25 | 47,48920 Kč | 1 187,23 Kč |
| 100 | 42,74350 Kč | 4 274,35 Kč |
| 250 | 40,47912 Kč | 10 119,78 Kč |
| 500 | 39,90166 Kč | 19 950,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,60392 Kč | 109 811,76 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


