SC16IS762IBS,151 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 4 122
Unit Price: 167,47000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 133,06000 Kč
Datasheet
RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS762IBS,151

DigiKey Part Number
568-2240-ND
Manufacturer
Manufacturer Product Number
SC16IS762IBS,151
Description
IC UART DUAL I2C/SPI 32-HVQFN
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V, 3.3V
Packaging
Tray
Current - Supply
2mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 95°C
DigiKey Programmable
Not Verified
Package / Case
32-VFQFN Exposed Pad
Protocol
RS232, RS485
Supplier Device Package
32-HVQFN (5x5)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC16IS762IBS,128NXP USA Inc.4 122568-SC16IS762IBS,128CT-ND167,47000 KčDirect
SC16IS752IBS,151NXP USA Inc.0568-2236-ND133,06000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types