


S32Z280-400EVB | |
|---|---|
DigiKey Part Number | 568-S32Z280-400EVB-ND |
Manufacturer | |
Manufacturer Product Number | S32Z280-400EVB |
Description | EVAL BOARD FOR S32Z280 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S32Z280 - ARM® Cortex®-R52 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-R52 | |
Platform | - | |
Utilized IC / Part | S32Z280 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 246,60000 Kč | 21 246,60 Kč |
| Unit Price without VAT: | 21 246,60000 Kč |
|---|---|
| Unit Price with VAT: | 25 708,38600 Kč |




