RTK9RZT2M0S00000BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK9RZT2M0S00000BE

DigiKey Part Number
559-RTK9RZT2M0S00000BE-ND
Manufacturer
Manufacturer Product Number
RTK9RZT2M0S00000BE
Description
RENESAS STARTER KIT+ FOR RZ/T2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RZ/T2M RZ ARM® Cortex®-R52 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-R52
Platform
-
Utilized IC / Part
RZ/T2M
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
Grove, mikroBUS Click, Pmod, Qwiic
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 194,77000 Kč8 194,77 Kč
Manufacturers Standard Package
Unit Price without VAT:8 194,77000 Kč
Unit Price with VAT:9 915,67170 Kč