


S32E288-975EVB | |
|---|---|
DigiKey Part Number | 568-S32E288-975EVB-ND |
Manufacturer | |
Manufacturer Product Number | S32E288-975EVB |
Description | EVAL BOARD FOR S32E288 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S32E288 - ARM® Cortex®-R52 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-R52 | |
Platform | - | |
Utilized IC / Part | S32E288 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 433,59000 Kč | 24 433,59 Kč |
| Unit Price without VAT: | 24 433,59000 Kč |
|---|---|
| Unit Price with VAT: | 29 564,64390 Kč |


