S32K312NHT0VPBST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 209,51405 Kč
Datasheet
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 172-QFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K312NHT0VPBST

DigiKey Part Number
568-S32K312NHT0VPBST-ND
Manufacturer
Manufacturer Product Number
S32K312NHT0VPBST
Description
S32K312, 2MB FLASH, ARM M7
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 172-QFP (16x16)
Datasheet
 Datasheet
EDA/CAD Models
S32K312NHT0VPBST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART
Peripherals
DMA, Serial Audio, WDT
Number of I/O
143
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 24x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
172-QFP (16x16)
Package / Case
172-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
420132,01543 Kč55 446,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,01543 Kč
Unit Price with VAT:159,73867 Kč