S32K312NVT0MPBST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 132,01543 Kč
Datasheet
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 172-QFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K312NVT0MPBST

DigiKey Part Number
568-S32K312NVT0MPBST-ND
Manufacturer
Manufacturer Product Number
S32K312NVT0MPBST
Description
S32K312, 2MB FLASH, SINGLECORE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 172-QFP (16x16)
Datasheet
 Datasheet
EDA/CAD Models
S32K312NVT0MPBST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART
Peripherals
DMA, Serial Audio, WDT
Number of I/O
143
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 24x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
172-QFP (16x16)
Package / Case
172-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
420209,51405 Kč87 995,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,51405 Kč
Unit Price with VAT:253,51200 Kč