
RDDRONE-FMUK66 | |
---|---|
DigiKey Part Number | 568-RDDRONE-FMUK66-ND |
Manufacturer | |
Manufacturer Product Number | RDDRONE-FMUK66 |
Description | PX4 ROBOTIC DRONE FMU |
Customer Reference | |
Detailed Description | Robot Components Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Configuration | Robot Components | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 240,83000 Kč | 5 240,83 Kč |
10 | 5 228,74700 Kč | 52 287,47 Kč |
Unit Price without VAT: | 5 240,83000 Kč |
---|---|
Unit Price with VAT: | 6 341,40430 Kč |