
HGD-TELEM433 | |
|---|---|
DigiKey Part Number | 568-HGD-TELEM433-ND |
Manufacturer | |
Manufacturer Product Number | HGD-TELEM433 |
Description | TELEMETRY RADIO DRONE 433MHZ EU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Robotics Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | - | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,94000 Kč | 916,94 Kč |
| 10 | 914,85400 Kč | 9 148,54 Kč |
| Unit Price without VAT: | 916,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,49740 Kč |






