
RDDRONE-CUPK64 | |
|---|---|
DigiKey Part Number | 568-RDDRONE-CUPK64-ND |
Manufacturer | |
Manufacturer Product Number | RDDRONE-CUPK64 |
Description | NXP CUP DRONE MAINBOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | K64 Mikroe NXP Cup Mainboard Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K64 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 348,63000 Kč | 3 348,63 Kč |
| Unit Price without VAT: | 3 348,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 051,84230 Kč |



